CD74HC595NSR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9 590
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 1 648
Unit Price: 12,60000 Kč
Datasheet

Similar


onsemi
In Stock: 2 122
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 950
Unit Price: 7,34929 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 000
Unit Price: 7,34929 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC595NSR

DigiKey Part Number
296-18403-2-ND - Tape & Reel (TR)
296-18403-1-ND - Cut Tape (CT)
296-18403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC595NSR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
CD74HC595NSR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595D,118Nexperia USA Inc.9 5901727-2821-1-ND5,25000 KčSimilar
MM74HC595Monsemi1 648MM74HC595M-ND12,60000 KčSimilar
MM74HC595MXonsemi2 122MM74HC595MXCT-ND9,66000 KčSimilar
MC74HC595AFL1Rochester Electronics, LLC10 9502156-MC74HC595AFL1-ND7,34929 KčParametric Equivalent
MC74HC595AFL2Rochester Electronics, LLC8 0002156-MC74HC595AFL2-ND7,34929 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,57558 Kč31 151,16 Kč
4 00015,20350 Kč60 814,00 Kč
6 00015,01714 Kč90 102,84 Kč
10 00014,81083 Kč148 108,30 Kč
14 00014,69011 Kč205 661,54 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč