
CD74HC595DWR | |
|---|---|
DigiKey Part Number | 296-18401-2-ND - Tape & Reel (TR) 296-18401-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC595DWR |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC595DWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,85600 Kč | 188,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,74631 Kč | 25 492,62 Kč |
| 4 000 | 12,43076 Kč | 49 723,04 Kč |
| 6 000 | 12,27267 Kč | 73 636,02 Kč |
| 10 000 | 12,09760 Kč | 120 976,00 Kč |
| 14 000 | 11,99523 Kč | 167 933,22 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


