MFR Recommended
Direct
Similar

CD74HC4053PWRG4 | |
|---|---|
DigiKey Part Number | CD74HC4053PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC4053PWRG4 |
Description | IC SWITCH SPDTX3 130OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053PWRG4 Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4053PWR | Texas Instruments | 35 556 | 296-12111-1-ND | 11,97000 Kč | MFR Recommended |
| MC74HC4053ADTR2G | onsemi | 47 073 | MC74HC4053ADTR2GOSCT-ND | 6,29940 Kč | Direct |
| 74HC4053PW,118 | Nexperia USA Inc. | 0 | 1727-4014-1-ND | 6,51000 Kč | Similar |




