CD74HC4051PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 37 978
Unit Price: 10,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 7,77000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 317
Unit Price: 7,14000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 632
Unit Price: 127,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 566
Unit Price: 127,04000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 91,08542 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 81,99173 Kč
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 3 417
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: 14,28000 Kč
Datasheet

Similar


onsemi
In Stock: 552
Unit Price: 15,54000 Kč
Datasheet

Similar


onsemi
In Stock: 179
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 1 456
Unit Price: 16,17000 Kč
Datasheet
1 Circuit IC Switch 8:1 130Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4051PWRG4

DigiKey Part Number
296-48901-2-ND - Tape & Reel (TR)
296-48901-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HC4051PWRG4
Description
IC MUX 8:1 130OHM 16TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 130Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4051PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
130Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types