ADW54003-0RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 500
Unit Price: 11,13000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 19 415
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 35 929
Unit Price: 10,08000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 810
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,17681 Kč
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 098
Unit Price: 10,49901 Kč
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 10 836
Unit Price: 9,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 342
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,95486 Kč
Datasheet

Similar


Texas Instruments
In Stock: 56 028
Unit Price: 7,56000 Kč
Datasheet
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADW54003-0RL7

DigiKey Part Number
ADW54003-0RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADW54003-0RL7
Description
IC MUX 8:1 75OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADW54003-0RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
115ns, 45ns
-3db Bandwidth
210MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4pF, 23pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00081,99173 Kč81 991,73 Kč
2 00080,26507 Kč160 530,14 Kč
Manufacturers Standard Package
Unit Price without VAT:81,99173 Kč
Unit Price with VAT:99,20999 Kč