
SN74LV4051APW | |
|---|---|
DigiKey Part Number | 296-26556-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV4051APW |
Description | IC MUX 8:1 75OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4051APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 90 | 12,32344 Kč | 1 109,11 Kč |
| 180 | 11,69239 Kč | 2 104,63 Kč |
| 270 | 11,37704 Kč | 3 071,80 Kč |
| 540 | 10,91391 Kč | 5 893,51 Kč |
| 1 080 | 10,53283 Kč | 11 375,46 Kč |
| 2 520 | 10,15737 Kč | 25 596,57 Kč |
| 5 040 | 9,91006 Kč | 49 946,70 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

