
CD74HC4050MT | |
|---|---|
DigiKey Part Number | 296-32070-2-ND - Tape & Reel (TR) 296-32070-1-ND - Cut Tape (CT) 296-32070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050MT |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050MT Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4050M96 | Texas Instruments | 4 736 | 296-14529-1-ND | 10,92000 Kč | Parametric Equivalent |
| CD74HC4050MT | Texas Instruments | 8 | 296-32070-1-ND | 22,89000 Kč | Parametric Equivalent |
| 74HC4050D,653 | Nexperia USA Inc. | 0 | 1727-6331-1-ND | 7,77000 Kč | Similar |
| TC74HC4050AFELF | Toshiba Semiconductor and Storage | 0 | TC74HC4050AFELFCT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,46200 Kč | 164,62 Kč |
| 25 | 14,87480 Kč | 371,87 Kč |
| 100 | 13,12790 Kč | 1 312,79 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

