MFR Recommended
Similar
Similar
Similar

CD74HC365M96E4 | |
|---|---|
DigiKey Part Number | CD74HC365M96E4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC365M96E4 |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365M96E4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC365M96 | Texas Instruments | 4 331 | 296-CD74HC365M96CT-ND | 23,31000 Kč | MFR Recommended |
| 74HC365D,653 | Nexperia USA Inc. | 0 | 1727-7936-1-ND | 9,87000 Kč | Similar |
| 74HC365D-Q100,118 | Nexperia USA Inc. | 1 943 | 1727-74HC365D-Q100,118CT-ND | 15,54000 Kč | Similar |
| MC74HC365ADG | onsemi | 0 | MC74HC365ADG-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,84300 Kč | 19 607,50 Kč |
| 5 000 | 7,64273 Kč | 38 213,65 Kč |
| 7 500 | 7,54237 Kč | 56 567,78 Kč |
| 12 500 | 7,43123 Kč | 92 890,38 Kč |
| 17 500 | 7,36625 Kč | 128 909,38 Kč |
| 25 000 | 7,30376 Kč | 182 594,00 Kč |
| Unit Price without VAT: | 7,84300 Kč |
|---|---|
| Unit Price with VAT: | 9,49003 Kč |




