MC74HC365ADG is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 57
Unit Price: 12,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 766
Unit Price: 15,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 277
Unit Price: 13,23000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 980
Unit Price: 19,74000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 682
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 331
Unit Price: 23,31000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 790
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 832
Unit Price: 4,82954 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 000
Unit Price: 9,02914 Kč
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
16 SOIC Pin View

MC74HC365ADG

DigiKey Part Number
MC74HC365ADG-ND
Manufacturer
Manufacturer Product Number
MC74HC365ADG
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC365ADG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC365ADR2Gonsemi57MC74HC365ADR2GOSCT-ND12,39000 KčParametric Equivalent
74HC365D,653Nexperia USA Inc.01727-7936-1-ND9,87000 KčSimilar
SN74HC365DRochester Electronics, LLC8 7662156-SN74HC365D-ND15,96000 KčSimilar
SN74HC365DRTexas Instruments2 277296-39204-1-ND13,23000 KčSimilar
SN74HC365NSRTexas Instruments1 980296-12897-1-ND19,74000 KčSimilar
Obsolete
Marketplace Stock: 15 370 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15 370In Stock
Ships from Flip Electronics