
CD74HC365M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC365M96TR-ND - Tape & Reel (TR) 296-CD74HC365M96CT-ND - Cut Tape (CT) 296-CD74HC365M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC365M96 |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC365M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 100 | 13,42820 Kč | 1 342,82 Kč |
| 250 | 12,57864 Kč | 3 144,66 Kč |
| 500 | 12,14398 Kč | 6 071,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,19907 Kč | 27 997,68 Kč |
| 5 000 | 10,93063 Kč | 54 653,15 Kč |
| 7 500 | 10,79625 Kč | 80 971,88 Kč |
| 12 500 | 10,64733 Kč | 133 091,62 Kč |
| 17 500 | 10,56027 Kč | 184 804,72 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

