NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC30PWT

DigiKey Part Number
296-32066-2-ND - Tape & Reel (TR)
296-32066-1-ND - Cut Tape (CT)
296-32066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC30PWT
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC30PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-TSSOP
Number of Inputs
8
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC30PWTexas Instruments40296-33067-5-ND19,11000 KčParametric Equivalent
CD74HC30PWRTexas Instruments5 246296-28615-1-ND12,60000 KčParametric Equivalent
CD74HC30PWTTexas Instruments2 992296-32066-1-ND19,11000 KčParametric Equivalent
74HC30PW,118Nexperia USA Inc.5241727-6596-1-ND5,46000 KčSimilar
MC74HC30ADTR2Gonsemi2 098MC74HC30ADTR2GOSCT-ND6,72000 KčSimilar
In-Stock: 242
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,62800 Kč136,28 Kč
2512,27960 Kč306,99 Kč
10010,79930 Kč1 079,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč

Other Suppliers on DigiKey

2 750In Stock
Ships from Rochester Electronics, LLC