
CD74HC30PW | |
|---|---|
DigiKey Part Number | 296-33067-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC30PW |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Number of Inputs 8 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC30PWR | Texas Instruments | 5 246 | 296-28615-1-ND | 12,60000 Kč | Parametric Equivalent |
| CD74HC30PWT | Texas Instruments | 2 992 | 296-32066-1-ND | 19,11000 Kč | Parametric Equivalent |
| 74HC30PW,118 | Nexperia USA Inc. | 524 | 1727-6596-1-ND | 5,46000 Kč | Similar |
| MC74HC30ADTR2G | onsemi | 2 098 | MC74HC30ADTR2GOSCT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,62800 Kč | 136,28 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

