NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30PW,118

DigiKey Part Number
1727-6596-2-ND - Tape & Reel (TR)
1727-6596-1-ND - Cut Tape (CT)
1727-6596-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC30PW,118
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
14-TSSOP
Number of Inputs
8
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC30PWTexas Instruments40296-33067-5-ND19,11000 KčUpgrade
CD74HC30PWRTexas Instruments5 246296-28615-1-ND12,60000 KčUpgrade
CD74HC30PWTTexas Instruments2 992296-32066-1-ND19,11000 KčUpgrade
MC74HC30ADTR2Gonsemi2 098MC74HC30ADTR2GOSCT-ND6,72000 KčSimilar
SN74HCS30PWRTexas Instruments3 634296-SN74HCS30PWRCT-ND10,50000 KčSimilar
In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
253,35120 Kč83,78 Kč
1002,86830 Kč286,83 Kč
2502,64156 Kč660,39 Kč
5002,50380 Kč1 251,90 Kč
1 0002,39062 Kč2 390,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,25997 Kč5 649,93 Kč
5 0002,18824 Kč10 941,20 Kč
7 5002,15229 Kč16 142,17 Kč
12 5002,11247 Kč26 405,88 Kč
17 5002,08919 Kč36 560,82 Kč
25 0002,06682 Kč51 670,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč