
CD74HC259MT | |
|---|---|
DigiKey Part Number | 296-CD74HC259MTTR-ND - Tape & Reel (TR) 296-CD74HC259MTCT-ND - Cut Tape (CT) 296-CD74HC259MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC259MT |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC259MT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 13ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC259M96 | Texas Instruments | 1 723 | 296-CD74HC259M96CT-ND | 10,92000 Kč | Parametric Equivalent |
| CD74HC259MT | Texas Instruments | 5 621 | 296-CD74HC259MTCT-ND | 24,78000 Kč | Parametric Equivalent |
| MC74HC259ADR2G | onsemi | 6 561 | 488-MC74HC259ADR2GCT-ND | 7,56000 Kč | Direct |
| 74HC259D,653 | Nexperia USA Inc. | 7 912 | 1727-6323-1-ND | 6,51000 Kč | Similar |
| 74HC259D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC259D-Q100,118TR-ND | 4,68558 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,29440 Kč | 407,36 Kč |
| 100 | 14,40040 Kč | 1 440,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,49752 Kč | 3 374,38 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

