
CD74HC195E | |
|---|---|
DigiKey Part Number | 296-33045-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC195E |
Description | IC REG BIDIRECT COMP 4BIT 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,73000 Kč | 187,30 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 100 | 15,00100 Kč | 1 500,10 Kč |
| 250 | 14,06700 Kč | 3 516,75 Kč |
| 500 | 13,50424 Kč | 6 752,12 Kč |
| 1 000 | 13,04081 Kč | 13 040,81 Kč |
| 2 500 | 12,55176 Kč | 31 379,40 Kč |
| 5 000 | 12,25695 Kč | 61 284,75 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



