
CD74HC192NSR | |
|---|---|
DigiKey Part Number | 296-28696-2-ND - Tape & Reel (TR) 296-28696-1-ND - Cut Tape (CT) 296-28696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC192NSR |
Description | IC DECADE COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC192NSR Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 24 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC192NSR | Texas Instruments | 1 221 | 296-28696-1-ND | 23,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05960 Kč | 376,49 Kč |
| 100 | 13,29380 Kč | 1 329,38 Kč |
| 250 | 12,45180 Kč | 3 112,95 Kč |
| 500 | 12,01548 Kč | 6 007,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,18102 Kč | 22 362,04 Kč |
| 4 000 | 10,89770 Kč | 43 590,80 Kč |
| 6 000 | 10,75581 Kč | 64 534,86 Kč |
| 10 000 | 10,59859 Kč | 105 985,90 Kč |
| 14 000 | 10,50671 Kč | 147 093,94 Kč |
| 20 000 | 10,41836 Kč | 208 367,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



