
CD74HC191MT | |
|---|---|
DigiKey Part Number | 296-CD74HC191MTTR-ND - Tape & Reel (TR) 296-CD74HC191MTCT-ND - Cut Tape (CT) 296-CD74HC191MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC191MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC191MT Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC191M96 | Texas Instruments | 1 259 | 296-CD74HC191M96CT-ND | 14,49000 Kč | Parametric Equivalent |
| CD74HC191MT | Texas Instruments | 1 470 | 296-CD74HC191MTCT-ND | 28,56000 Kč | Parametric Equivalent |
| 74HC191D,653 | Nexperia USA Inc. | 1 864 | 1727-74HC191D,653CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 100 | 16,69550 Kč | 1 669,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,67460 Kč | 3 918,65 Kč |
| 500 | 15,05808 Kč | 7 529,04 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

