
CD74HC191M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC191M96TR-ND - Tape & Reel (TR) 296-CD74HC191M96CT-ND - Cut Tape (CT) 296-CD74HC191M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC191M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC191M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC191M96 | Texas Instruments | 1 259 | 296-CD74HC191M96CT-ND | 14,49000 Kč | Parametric Equivalent |
| CD74HC191MT | Texas Instruments | 1 470 | 296-CD74HC191MTCT-ND | 28,56000 Kč | Parametric Equivalent |
| 74HC191D,653 | Nexperia USA Inc. | 1 864 | 1727-74HC191D,653CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06740 Kč | 806,74 Kč |
| 250 | 7,51560 Kč | 1 878,90 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 7,06793 Kč | 7 067,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,61983 Kč | 16 549,58 Kč |
| 5 000 | 6,44559 Kč | 32 227,95 Kč |
| 7 500 | 6,35831 Kč | 47 687,33 Kč |
| 12 500 | 6,26164 Kč | 78 270,50 Kč |
| 17 500 | 6,20514 Kč | 108 589,95 Kč |
| 25 000 | 6,15080 Kč | 153 770,00 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

