MFR Recommended
Similar
Similar
Similar

CD74HC123PWRG4 | |
|---|---|
DigiKey Part Number | CD74HC123PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC123PWRG4 |
Description | IC MMV 2-CIR 25-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,47681 Kč | 8 953,62 Kč |
| 4 000 | 4,34341 Kč | 17 373,64 Kč |
| 6 000 | 4,27666 Kč | 25 659,96 Kč |
| 10 000 | 4,20268 Kč | 42 026,80 Kč |
| 14 000 | 4,15942 Kč | 58 231,88 Kč |
| 20 000 | 4,11785 Kč | 82 357,00 Kč |
| 50 000 | 4,02830 Kč | 201 415,00 Kč |
| Unit Price without VAT: | 4,47681 Kč |
|---|---|
| Unit Price with VAT: | 5,41694 Kč |



