
CD74HC11MT | |
|---|---|
DigiKey Part Number | 296-CD74HC11MTTR-ND - Tape & Reel (TR) 296-CD74HC11MTCT-ND - Cut Tape (CT) 296-CD74HC11MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC11MT |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC11MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC11M96 | Texas Instruments | 4 038 | 296-12779-1-ND | 0,37000 Kč | Parametric Equivalent |
| CD74HC11MT | Texas Instruments | 15 060 | 296-CD74HC11MTCT-ND | 0,85000 Kč | Parametric Equivalent |
| 74HC11D,652 | Nexperia USA Inc. | 4 | 1727-3224-ND | 0,41000 Kč | Similar |
| 74HC11D,653 | Nexperia USA Inc. | 1 910 | 1727-6310-1-ND | 0,20000 Kč | Similar |
| 74HC11D-Q100J | Nexperia USA Inc. | 2 996 | 1727-8389-1-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 100 | 12,01720 Kč | 1 201,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,24316 Kč | 2 810,79 Kč |
| 500 | 10,77660 Kč | 5 388,30 Kč |
| 750 | 10,54296 Kč | 7 907,22 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

