Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC112M96

DigiKey Part Number
296-12777-2-ND - Tape & Reel (TR)
296-12777-1-ND - Cut Tape (CT)
296-12777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC112M96
Description
IC FF JK TYPE DBL 1-BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC112M96 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
10 pF
Type
JK Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-SOIC
Number of Bits per Element
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC112M96Texas Instruments406296-12777-1-ND13,44000 KčParametric Equivalent
CD74HC112MTTexas Instruments6 107296-CD74HC112MTCT-ND26,04000 KčParametric Equivalent
MC74HC112ADGonsemi40MC74HC112ADG-ND10,08000 KčSimilar
MC74HC112ADR2Gonsemi179 178MC74HC112ADR2GOSCT-ND9,87000 KčSimilar
CD74HC112MRochester Electronics, LLC3 3952156-CD74HC112M-ND5,87944 KčParametric Equivalent
In-Stock: 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
109,51200 Kč95,12 Kč
258,52520 Kč213,13 Kč
1007,44590 Kč744,59 Kč
2506,93016 Kč1 732,54 Kč
5006,61982 Kč3 309,91 Kč
1 0006,48964 Kč6 489,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,09387 Kč15 234,67 Kč
5 0005,93114 Kč29 655,70 Kč
7 5005,84962 Kč43 872,15 Kč
12 5005,75933 Kč71 991,62 Kč
17 5005,70656 Kč99 864,80 Kč
25 0005,65579 Kč141 394,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč