
CD74HC112M | |
|---|---|
DigiKey Part Number | 2156-CD74HC112M-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC112M |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Harris Corporation | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Bulk | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Bulk: | 3395 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 069 | 5,87944 Kč | 6 285,12 Kč |
| Unit Price without VAT: | 5,87944 Kč |
|---|---|
| Unit Price with VAT: | 7,11412 Kč |

