
CD74FCT244E | |
|---|---|
DigiKey Part Number | 296-33012-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74FCT244E |
Description | IC BUFF NON-INVERT 5.25V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74FCT244E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,62000 Kč | 40,62 Kč |
| 20 | 27,92250 Kč | 558,45 Kč |
| 40 | 26,19900 Kč | 1 047,96 Kč |
| 100 | 24,38150 Kč | 2 438,15 Kč |
| 260 | 22,92581 Kč | 5 960,71 Kč |
| 500 | 22,13146 Kč | 11 065,73 Kč |
| 1 000 | 21,43428 Kč | 21 434,28 Kč |
| 2 500 | 20,69860 Kč | 51 746,50 Kč |
| 5 000 | 20,25538 Kč | 101 276,90 Kč |
| Unit Price without VAT: | 40,62000 Kč |
|---|---|
| Unit Price with VAT: | 49,15020 Kč |





