
CD74ACT238E | |
|---|---|
DigiKey Part Number | 296-32988-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT238E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT238E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,58000 Kč | 23,58 Kč |
| 10 | 17,02900 Kč | 170,29 Kč |
| 25 | 15,40000 Kč | 385,00 Kč |
| 100 | 13,59620 Kč | 1 359,62 Kč |
| 250 | 12,73692 Kč | 3 184,23 Kč |
| 500 | 12,21910 Kč | 6 109,55 Kč |
| 1 000 | 11,79263 Kč | 11 792,63 Kč |
| 2 500 | 11,34241 Kč | 28 356,02 Kč |
| 5 000 | 11,07099 Kč | 55 354,95 Kč |
| Unit Price without VAT: | 23,58000 Kč |
|---|---|
| Unit Price with VAT: | 28,53180 Kč |


