
CD74HC253MT | |
|---|---|
DigiKey Part Number | 296-32063-2-ND - Tape & Reel (TR) 296-32063-1-ND - Cut Tape (CT) 296-32063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC253MT |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC253MT Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 11,71680 Kč | 292,92 Kč |
| 100 | 10,29110 Kč | 1 029,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,61204 Kč | 2 403,01 Kč |
| 500 | 9,20300 Kč | 4 601,50 Kč |
| 750 | 8,99807 Kč | 6 748,55 Kč |
| 1 250 | 8,77112 Kč | 10 963,90 Kč |
| 1 750 | 8,63846 Kč | 15 117,31 Kč |
| 2 500 | 8,51082 Kč | 21 277,05 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

