SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT164M96

DigiKey Part Number
296-14493-2-ND - Tape & Reel (TR)
296-14493-1-ND - Cut Tape (CT)
296-14493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74ACT164M96
Description
IC SR PUSH-PULL 8BIT 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT164M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,54000 Kč18,54 Kč
1013,31000 Kč133,10 Kč
2511,99800 Kč299,95 Kč
10010,54410 Kč1 054,41 Kč
2509,85344 Kč2 463,36 Kč
5009,43600 Kč4 718,00 Kč
1 0009,40162 Kč9 401,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,73027 Kč21 825,68 Kč
5 0008,51185 Kč42 559,25 Kč
7 5008,40246 Kč63 018,45 Kč
12 5008,28122 Kč103 515,25 Kč
17 5008,21038 Kč143 681,65 Kč
25 0008,14230 Kč203 557,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,54000 Kč
Unit Price with VAT:22,43340 Kč