
NJVMJD45H11T4G | |
|---|---|
DigiKey Part Number | NJVMJD45H11T4GOSTR-ND - Tape & Reel (TR) NJVMJD45H11T4GOSCT-ND - Cut Tape (CT) NJVMJD45H11T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJD45H11T4G |
Description | TRANS PNP 80V 8A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 8 A 90MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJD45H11T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 2A, 1V | |
Power - Max | 1.75 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 100 | 13,13000 Kč | 1 313,00 Kč |
| 500 | 10,29196 Kč | 5 145,98 Kč |
| 1 000 | 9,37834 Kč | 9 378,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,38954 Kč | 20 973,85 Kč |
| 5 000 | 7,77850 Kč | 38 892,50 Kč |
| 7 500 | 7,46731 Kč | 56 004,83 Kč |
| 12 500 | 7,32830 Kč | 91 603,75 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


