Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJF44H11G

DigiKey Part Number
MJF44H11GOS-ND
Manufacturer
Manufacturer Product Number
MJF44H11G
Description
TRANS NPN 80V 10A TO-220FP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 10 A 50MHz 2 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
MJF44H11G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Mfr
Power - Max
2 W
Packaging
Tube
Frequency - Transition
50MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-220FP
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Base Product Number
Current - Collector Cutoff (Max)
1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 659
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,53000 Kč66,53 Kč
5033,27280 Kč1 663,64 Kč
10030,03820 Kč3 003,82 Kč
50024,36714 Kč12 183,57 Kč
1 00022,54500 Kč22 545,00 Kč
2 00021,01327 Kč42 026,54 Kč
5 00020,80624 Kč104 031,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,53000 Kč
Unit Price with VAT:80,50130 Kč