
MJF45H11G | |
|---|---|
DigiKey Part Number | MJF45H11GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF45H11G |
Description | TRANS PNP 80V 10A TO-220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF45H11G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 40MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,69000 Kč | 60,69 Kč |
| 50 | 30,09040 Kč | 1 504,52 Kč |
| 100 | 27,11630 Kč | 2 711,63 Kč |
| 500 | 21,90370 Kč | 10 951,85 Kč |
| 1 000 | 20,22858 Kč | 20 228,58 Kč |
| 2 000 | 18,82021 Kč | 37 640,42 Kč |
| 5 000 | 18,32702 Kč | 91 635,10 Kč |
| Unit Price without VAT: | 60,69000 Kč |
|---|---|
| Unit Price with VAT: | 73,43490 Kč |











