
CD74ACT163M96 | |
|---|---|
DigiKey Part Number | 296-31552-2-ND - Tape & Reel (TR) 296-31552-1-ND - Cut Tape (CT) 296-31552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT163M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 80 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 Kč | 20,21 Kč |
| 10 | 14,52500 Kč | 145,25 Kč |
| 25 | 13,11000 Kč | 327,75 Kč |
| 100 | 11,53960 Kč | 1 153,96 Kč |
| 250 | 10,79108 Kč | 2 697,77 Kč |
| 500 | 10,34018 Kč | 5 170,09 Kč |
| 1 000 | 10,33829 Kč | 10 338,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,57716 Kč | 23 942,90 Kč |
| 5 000 | 9,34102 Kč | 46 705,10 Kč |
| 7 500 | 9,22271 Kč | 69 170,32 Kč |
| 12 500 | 9,09168 Kč | 113 646,00 Kč |
| 17 500 | 9,01513 Kč | 157 764,77 Kč |
| Unit Price without VAT: | 20,21000 Kč |
|---|---|
| Unit Price with VAT: | 24,45410 Kč |





