


MC14503BDR2G | |
|---|---|
DigiKey Part Number | MC14503BDR2GOSTR-ND - Tape & Reel (TR) MC14503BDR2GOSCT-ND - Cut Tape (CT) MC14503BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14503BDR2G |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14503BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 14.1mA, 25mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,73520 Kč | 218,38 Kč |
| 100 | 7,62860 Kč | 762,86 Kč |
| 250 | 7,10320 Kč | 1 775,80 Kč |
| 500 | 6,78572 Kč | 3 392,86 Kč |
| 1 000 | 6,65994 Kč | 6 659,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24884 Kč | 15 622,10 Kč |
| 5 000 | 6,08274 Kč | 30 413,70 Kč |
| 7 500 | 5,99949 Kč | 44 996,17 Kč |
| 12 500 | 5,90731 Kč | 73 841,38 Kč |
| 17 500 | 5,85341 Kč | 102 434,68 Kč |
| 25 000 | 5,80161 Kč | 145 040,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

