
ECS-150-S-1 | |
|---|---|
DigiKey Part Number | X059-ND |
Manufacturer | |
Manufacturer Product Number | ECS-150-S-1 |
Description | CRYSTAL 15.0000MHZ SERIES TH |
Customer Reference | |
Detailed Description | 15 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-150-S-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 15 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,89400 Kč | 98,94 Kč |
| 25 | 9,35480 Kč | 233,87 Kč |
| 50 | 8,97160 Kč | 448,58 Kč |
| 100 | 8,59890 Kč | 859,89 Kč |
| 300 | 8,04180 Kč | 2 412,54 Kč |
| 500 | 7,79524 Kč | 3 897,62 Kč |
| 1 000 | 7,67188 Kč | 7 671,88 Kč |
| 2 500 | 7,06691 Kč | 17 667,28 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






