
CD74ACT02E | |
|---|---|
DigiKey Part Number | 296-32977-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT02E |
Description | IC GATE NOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT02E Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 18,87320 Kč | 471,83 Kč |
| 100 | 16,72910 Kč | 1 672,91 Kč |
| 250 | 15,70568 Kč | 3 926,42 Kč |
| 500 | 15,08874 Kč | 7 544,37 Kč |
| 1 000 | 14,58059 Kč | 14 580,59 Kč |
| 2 500 | 14,04439 Kč | 35 110,97 Kč |
| 5 000 | 13,72119 Kč | 68 605,95 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


