
CD74ACT32E | |
|---|---|
DigiKey Part Number | 296-32997-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT32E |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT32E Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12.1ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 16,92440 Kč | 423,11 Kč |
| 100 | 14,96740 Kč | 1 496,74 Kč |
| 250 | 14,03508 Kč | 3 508,77 Kč |
| 500 | 13,47358 Kč | 6 736,79 Kč |
| 1 000 | 13,01099 Kč | 13 010,99 Kč |
| 2 500 | 12,52287 Kč | 31 307,17 Kč |
| 5 000 | 12,22873 Kč | 61 143,65 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


