
SN74ACT32N | |
|---|---|
DigiKey Part Number | 296-4388-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT32N Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,92200 Kč | 139,22 Kč |
| 25 | 12,54840 Kč | 313,71 Kč |
| 100 | 11,03650 Kč | 1 103,65 Kč |
| 250 | 10,31672 Kč | 2 579,18 Kč |
| 500 | 9,88292 Kč | 4 941,46 Kč |
| 1 000 | 9,52553 Kč | 9 525,53 Kč |
| 2 500 | 9,14832 Kč | 22 870,80 Kč |
| 5 000 | 8,92104 Kč | 44 605,20 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



