
CD74AC373M | |
|---|---|
DigiKey Part Number | 296-32967-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC373M |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC373M Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC373M96 | Texas Instruments | 0 | 296-14482-1-ND | 10,70352 Kč | Parametric Equivalent |
| CD74AC573M96 | Texas Instruments | 135 603 | 296-14483-1-ND | 22,47000 Kč | Parametric Equivalent |
| MC74AC373DWG | onsemi | 45 | MC74AC373DWGOS-ND | 22,05000 Kč | Similar |
| MC74AC373DWR2G | onsemi | 463 | 488-MC74AC373DWR2GOSCT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,36300 Kč | 143,63 Kč |
| 25 | 12,96000 Kč | 324,00 Kč |
| 100 | 11,40820 Kč | 1 140,82 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

