D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
20-SOIC Pkg

CD74AC573M96

DigiKey Part Number
296-14483-2-ND - Tape & Reel (TR)
296-14483-1-ND - Cut Tape (CT)
296-14483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC573M96
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC573M96 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
3ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,25200 Kč162,52 Kč
2514,69040 Kč367,26 Kč
10012,96000 Kč1 296,00 Kč
25012,13432 Kč3 033,58 Kč
50011,69420 Kč5 847,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,89072 Kč21 781,44 Kč
4 00010,61339 Kč42 453,56 Kč
6 00010,47450 Kč62 847,00 Kč
10 00010,32064 Kč103 206,40 Kč
14 00010,23075 Kč143 230,50 Kč
20 00010,14423 Kč202 884,60 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč

Other Suppliers on DigiKey

135 367In Stock
Ships from Rochester Electronics, LLC