16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC157E

DigiKey Part Number
296-4230-5-ND
Manufacturer
Manufacturer Product Number
CD74AC157E
Description
IC MULTIPLEXER 4 X 2:1 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74AC157E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
1016,18700 Kč161,87 Kč
2514,60880 Kč365,22 Kč
10012,89100 Kč1 289,10 Kč
25012,06840 Kč3 017,10 Kč
50011,57330 Kč5 786,65 Kč
1 00011,16576 Kč11 165,76 Kč
2 50010,73542 Kč26 838,55 Kč
5 00010,47604 Kč52 380,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč

Other Suppliers on DigiKey

18 629In Stock
Ships from Rochester Electronics, LLC