TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC10E

DigiKey Part Number
296-CD74AC10E-ND
Manufacturer
Manufacturer Product Number
CD74AC10E
Description
IC GATE NAND 3CH 3-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74AC10E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
12.2ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1015,93500 Kč159,35 Kč
2514,38960 Kč359,74 Kč
10012,68890 Kč1 268,89 Kč
25011,87724 Kč2 969,31 Kč
50011,38890 Kč5 694,45 Kč
1 00010,98642 Kč10 986,42 Kč
2 50010,56188 Kč26 404,70 Kč
5 00010,30595 Kč51 529,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč