
CD74AC138PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC138PWRTR-ND - Tape & Reel (TR) 296-CD74AC138PWRCT-ND - Cut Tape (CT) 296-CD74AC138PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC238PWR | Texas Instruments | 2 194 | 296-CD74AC238PWRCT-ND | 6,93000 Kč | Parametric Equivalent |
| SN74AC138PWRQ1 | Texas Instruments | 2 780 | 296-SN74AC138PWRQ1CT-ND | 15,75000 Kč | Parametric Equivalent |
| SN74AC238PWRQ1 | Texas Instruments | 2 557 | 296-SN74AC238PWRQ1CT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,95360 Kč | 223,84 Kč |
| 100 | 7,82600 Kč | 782,60 Kč |
| 250 | 7,28800 Kč | 1 822,00 Kč |
| 500 | 6,96420 Kč | 3 482,10 Kč |
| 1 000 | 6,84304 Kč | 6 843,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,36750 Kč | 19 102,50 Kč |
| 6 000 | 6,20620 Kč | 37 237,20 Kč |
| 9 000 | 6,12542 Kč | 55 128,78 Kč |
| 15 000 | 6,03592 Kč | 90 538,80 Kč |
| 21 000 | 5,98359 Kč | 125 655,39 Kč |
| 30 000 | 5,93327 Kč | 177 998,10 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


