Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

CD74AC238PWR

DigiKey Part Number
296-CD74AC238PWRTR-ND - Tape & Reel (TR)
296-CD74AC238PWRCT-ND - Cut Tape (CT)
296-CD74AC238PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
1.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74AC138PWRTexas Instruments1 435296-CD74AC138PWRCT-ND14,07000 KčParametric Equivalent
SN74AC138PWRQ1Texas Instruments2 780296-SN74AC138PWRQ1CT-ND15,75000 KčParametric Equivalent
SN74AC238PWRQ1Texas Instruments2 557296-SN74AC238PWRQ1CT-ND9,03000 KčParametric Equivalent
In-Stock: 2 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
254,26680 Kč106,67 Kč
1003,67670 Kč367,67 Kč
2503,39496 Kč848,74 Kč
5003,22488 Kč1 612,44 Kč
1 0003,08503 Kč3 085,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,91193 Kč8 735,79 Kč
6 0002,82724 Kč16 963,44 Kč
9 0002,78482 Kč25 063,38 Kč
15 0002,73783 Kč41 067,45 Kč
21 0002,71037 Kč56 917,77 Kč
30 0002,68396 Kč80 518,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč