


CD74AC238PWR | |
|---|---|
DigiKey Part Number | 296-CD74AC238PWRTR-ND - Tape & Reel (TR) 296-CD74AC238PWRCT-ND - Cut Tape (CT) 296-CD74AC238PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC238PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC138PWR | Texas Instruments | 1 435 | 296-CD74AC138PWRCT-ND | 14,07000 Kč | Parametric Equivalent |
| SN74AC138PWRQ1 | Texas Instruments | 2 780 | 296-SN74AC138PWRQ1CT-ND | 15,75000 Kč | Parametric Equivalent |
| SN74AC238PWRQ1 | Texas Instruments | 2 557 | 296-SN74AC238PWRQ1CT-ND | 9,03000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 100 | 3,67670 Kč | 367,67 Kč |
| 250 | 3,39496 Kč | 848,74 Kč |
| 500 | 3,22488 Kč | 1 612,44 Kč |
| 1 000 | 3,08503 Kč | 3 085,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91193 Kč | 8 735,79 Kč |
| 6 000 | 2,82724 Kč | 16 963,44 Kč |
| 9 000 | 2,78482 Kč | 25 063,38 Kč |
| 15 000 | 2,73783 Kč | 41 067,45 Kč |
| 21 000 | 2,71037 Kč | 56 917,77 Kč |
| 30 000 | 2,68396 Kč | 80 518,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



