
CD74AC05M96 | |
|---|---|
DigiKey Part Number | 296-24350-2-ND - Tape & Reel (TR) 296-24350-1-ND - Cut Tape (CT) 296-24350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC05M96 |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC05M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,49400 Kč | 187,35 Kč |
| 100 | 6,52550 Kč | 652,55 Kč |
| 250 | 6,06408 Kč | 1 516,02 Kč |
| 500 | 5,78622 Kč | 2 893,11 Kč |
| 1 000 | 5,63614 Kč | 5 636,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31588 Kč | 13 289,70 Kč |
| 5 000 | 5,17039 Kč | 25 851,95 Kč |
| 7 500 | 5,09752 Kč | 38 231,40 Kč |
| 12 500 | 5,01679 Kč | 62 709,88 Kč |
| 17 500 | 4,96960 Kč | 86 968,00 Kč |
| 25 000 | 4,92422 Kč | 123 105,50 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |






