16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC175M96

DigiKey Part Number
296-31543-2-ND - Tape & Reel (TR)
296-31543-1-ND - Cut Tape (CT)
296-31543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC175M96
Description
IC FF D-TYPE SINGLE 4BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74AC175M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
100 MHz
Max Propagation Delay @ V, Max CL
12.2ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 243
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,68000 Kč17,68 Kč
1012,63000 Kč126,30 Kč
2511,35840 Kč283,96 Kč
1009,97560 Kč997,56 Kč
2509,31420 Kč2 328,55 Kč
5008,91552 Kč4 457,76 Kč
1 0008,85679 Kč8 856,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,24099 Kč20 602,47 Kč
5 0008,03226 Kč40 161,30 Kč
7 5007,92768 Kč59 457,60 Kč
12 5007,81186 Kč97 648,25 Kč
17 5007,74419 Kč135 523,32 Kč
25 0007,67912 Kč191 978,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,68000 Kč
Unit Price with VAT:21,39280 Kč