LCD Driver 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4543BPWR

DigiKey Part Number
296-17106-2-ND - Tape & Reel (TR)
296-17106-1-ND - Cut Tape (CT)
296-17106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4543BPWR
Description
IC DRVR 7 SEGMNT 1 DIGIT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LCD Driver 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4543BPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
40 nA
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Configuration
7 Segment
Supplier Device Package
16-TSSOP
Interface
BCD
Base Product Number
Digits or Characters
1 Digit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4056BPWTexas Instruments1 900CD4056BPW-ND19,32000 KčParametric Equivalent
CD4543BPWRTexas Instruments1 631296-17106-1-ND13,65000 KčParametric Equivalent
CD4055BPWRochester Electronics, LLC5 4852156-CD4055BPW-ND19,95000 KčParametric Equivalent
CD4543BPWRochester Electronics, LLC3 2482156-CD4543BPW-ND25,41000 KčParametric Equivalent
In-Stock: 1 631
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,63800 Kč96,38 Kč
258,64280 Kč216,07 Kč
1007,54880 Kč754,88 Kč
2507,02844 Kč1 757,11 Kč
5006,71390 Kč3 356,95 Kč
1 0006,58602 Kč6 586,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,24187 Kč12 483,74 Kč
4 0006,06648 Kč24 265,92 Kč
6 0005,97869 Kč35 872,14 Kč
10 0005,88141 Kč58 814,10 Kč
14 0005,82455 Kč81 543,70 Kč
20 0005,76983 Kč115 396,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč