
CD4077BNSR | |
|---|---|
DigiKey Part Number | 296-31522-2-ND - Tape & Reel (TR) 296-31522-1-ND - Cut Tape (CT) 296-31522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4077BNSR |
Description | IC GATE XNOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4077BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 13,95600 Kč | 139,56 Kč |
| 25 | 12,57960 Kč | 314,49 Kč |
| 100 | 11,06390 Kč | 1 106,39 Kč |
| 250 | 10,34228 Kč | 2 585,57 Kč |
| 500 | 9,90740 Kč | 4 953,70 Kč |
| 1 000 | 9,88740 Kč | 9 887,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,25432 Kč | 18 508,64 Kč |
| 4 000 | 9,01166 Kč | 36 046,64 Kč |
| 6 000 | 8,89019 Kč | 53 341,14 Kč |
| 10 000 | 8,75552 Kč | 87 555,20 Kč |
| 14 000 | 8,67681 Kč | 121 475,34 Kč |
| 20 000 | 8,60120 Kč | 172 024,00 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |




