MTPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-40MT160PBPBF

DigiKey Part Number
112-VS-40MT160PBPBF-ND
Manufacturer
Manufacturer Product Number
VS-40MT160PBPBF
Description
BRIDGE RECT 3P 1.6KV 45A 7-MTPB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount 7-MTPB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
45 A
Voltage - Forward (Vf) (Max) @ If
1.51 V @ 100 A
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
7-MTPB
Supplier Device Package
7-MTPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1674,86000 Kč674,86 Kč
15475,01400 Kč7 125,21 Kč
105432,29286 Kč45 390,75 Kč
Manufacturers Standard Package
Unit Price without VAT:674,86000 Kč
Unit Price with VAT:816,58060 Kč