

UPD2415 | |
---|---|
DigiKey Part Number | CC1710-ND |
Manufacturer | |
Manufacturer Product Number | UPD2415 |
Description | SSR RELAY SPST-NO 15A 24-280V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 15 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 6-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 181,48000 Kč | 1 181,48 Kč |
10 | 1 125,23700 Kč | 11 252,37 Kč |
50 | 1 073,99480 Kč | 53 699,74 Kč |
100 | 1 042,33940 Kč | 104 233,94 Kč |
Unit Price without VAT: | 1 181,48000 Kč |
---|---|
Unit Price with VAT: | 1 429,59080 Kč |