MFR Recommended
Similar
Similar

CD4067BPWG4 | |
|---|---|
DigiKey Part Number | CD4067BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | CD4067BPWG4 |
Description | IC MUX 16:1 240OHM 24TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4067BPWG4 Models |
Category | -3db Bandwidth 14MHz |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 0.2pF, 55pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 24-TSSOP |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BPWR | Texas Instruments | 2 000 | 296-44349-1-ND | 36,12000 Kč | MFR Recommended |
| CD4067BPW | Rochester Electronics, LLC | 328 930 | 2156-CD4067BPW-ND | 38,42634 Kč | MFR Recommended |
| 74HC4067PW,118 | Nexperia USA Inc. | 0 | 1727-2042-1-ND | 17,64000 Kč | Similar |
| 74HCT4067PW,118 | Nexperia USA Inc. | 24 995 | 1727-2059-1-ND | 22,68000 Kč | Similar |



