CD4067BPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 000
Unit Price: 36,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24 995
Unit Price: 22,68000 Kč
Datasheet
1 Circuit IC Switch 16:1 240Ohm 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4067BPW

DigiKey Part Number
296-32905-5-ND
Manufacturer
Manufacturer Product Number
CD4067BPW
Description
IC MUX 16:1 240OHM 24TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 240Ohm 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4067BPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
14MHz
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
0.2pF, 55pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
16:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
24-TSSOP (0.173", 4.40mm Width)
On-State Resistance (Max)
240Ohm
Supplier Device Package
24-TSSOP
Channel-to-Channel Matching (ΔRon)
5Ohm
Base Product Number
Voltage - Supply, Single (V+)
3V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4067BPWRTexas Instruments2 000296-44349-1-ND36,12000 KčMFR Recommended
74HC4067PW,118Nexperia USA Inc.01727-2042-1-ND17,64000 KčSimilar
74HCT4067PW,118Nexperia USA Inc.24 9951727-2059-1-ND22,68000 KčSimilar
Obsolete
Marketplace Stock: 328 930 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

328 930In Stock
Ships from Rochester Electronics, LLC